BEL SRDB-20E18H technical specifications.
| Package/Case | SMD/SMT |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 36W |
| Output Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SRDB-20E18H to view detailed technical specifications.
No datasheet is available for this part.