BEL SS-310606-5-5.5 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 31 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-310606-5-5.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.