BEL SS-321010-26-RH-Y technical specifications.
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-321010-26-RH-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.