
8-contact, male, straight modular connector with IDC termination for telecom and datacom applications. Features copper alloy contacts with gold plating, a 1.02mm pitch, and a 150V voltage rating. Constructed from clear plastic housing, this unshielded connector operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards. Designed for round wire/cable mounting, it is RoHS compliant and lead-free.
BEL SS-39100-008 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy, Copper, Gold |
| Contact Plating | Gold |
| Depth | 37.34mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 37.3mm |
| Housing Color | Clear |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.02mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Width | 7.35mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39100-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.