BEL SS-39200-006 technical specifications.
| Color | Black, Clear |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Gender | Male |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39200-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.