BEL SS-39200-012-K-BK technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 1.5A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39200-012-K-BK to view detailed technical specifications.
No datasheet is available for this part.