BEL SS-39200-014 technical specifications.
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 1.669inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 1.02mm |
| RoHS Compliant | Yes |
| Series | 39 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-39200-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.