
Shielded, right-angle modular jack with 8 positions and 8 loaded contacts, designed for PCB through-hole mounting. Features copper alloy contacts with gold plating, a thermoplastic housing, and a 2.03mm pitch. This female connector operates at a 150V voltage rating and is lead-free and RoHS compliant.
BEL SS-60000-009 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 16.13mm |
| Material | Thermoplastic |
| Mount | Through Hole, PCB |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.03mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 60 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 16.13mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60000-009 to view detailed technical specifications.
No datasheet is available for this part.
