BEL SS-60000-014 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Female |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Pitch | 2.03mm |
| RoHS Compliant | Yes |
| Series | 60 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-60000-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.