BEL SS-610606-LF-P-3-4/6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 144 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 61 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-610606-LF-P-3-4/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.