BEL SS-611010-LF-P-13-4/6 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SS-611010-LF-P-13-4/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.