BEL SS-611515-TLF-P-1-4/6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 144 |
| Packaging | Bulk |
| Series | 61 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-611515-TLF-P-1-4/6 to view detailed technical specifications.
No datasheet is available for this part.