
Right angle, female, through-hole mount modular connector with 10 contacts and a 2.54mm pitch. Features copper alloy contacts with gold plating for reliable signal transmission. Designed for telecom and datacom applications, this unshielded jack operates within a temperature range of -40°C to 85°C. Its dimensions are 15.37mm length, 12.83mm width, and 20.7mm depth.
BEL SS-641010-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Direction | Down |
| Gender | Female |
| Height | 12.8mm |
| Lead Free | Lead Free |
| Length | 15.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.83mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-641010-NF to view detailed technical specifications.
No datasheet is available for this part.
