
The BEL SS-641010-NF-RMK4 is a single-port RJ11 female through hole connector with a contact material of copper alloy and gold plating. It has a right-angle orientation and is packaged in a tray. The connector is designed for use in temperatures ranging from -40°C to 85°C and is compliant with RoHS regulations. It features a 2.54mm pitch and is terminated with solder.
BEL SS-641010-NF-RMK4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-641010-NF-RMK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.