This female I/O connector features a copper alloy contact material with gold plating and a down direction. It has a single row and one port, with a right angle orientation and shielded design. The connector is suitable for operating temperatures between -40°C and 85°C and is compliant with RoHS regulations. It is available in a tray packaging format with a 2.54mm pitch and can be solder terminated.
BEL SS-641010S-A-NF-RMK4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-641010S-A-NF-RMK4 to view detailed technical specifications.
No datasheet is available for this part.