Right-angle, through-hole modular connector featuring 4 contacts with gold-plated copper alloy and bronze contacts. This unshielded, locking jack offers a 2.54mm pitch and a solder termination for secure connections. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
BEL SS-6444-NF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.3mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6444-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.