Right angle, through-hole mount modular Ethernet connector featuring 4 loaded positions and 6 total contacts. This female jack utilizes gold-plated copper alloy contacts for reliable signal transmission and a solder termination. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 85°C and includes a locking mechanism. The connector is lead-free, RoHS compliant, and unshielded, with dimensions of 13.64mm length, 13.18mm width, and 20.7mm depth.
BEL SS-6446-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.7mm |
| Direction | Down |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 13.18mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6446-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.