BEL SS-6446-NF-A431 technical specifications.
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 64 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SS-6446-NF-A431 to view detailed technical specifications.
No datasheet is available for this part.