This modular connector features 6 female contacts with a gold plating and copper alloy material. It has a right angle orientation and is designed for through hole mounting. The connector is shielded and RoHS compliant, with a packaging quantity of 80 pieces per tray. It operates within a temperature range of -40°C to 85°C.
BEL SS-6446S-A-PG4-BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6446S-A-PG4-BA to view detailed technical specifications.
No datasheet is available for this part.