This 8-contact right-angle RJ11 connector features a terminal pitch of 2.54mm and is designed for through hole mounting. It is suitable for use in telephone and telecom applications. The connector has a right-angle body orientation and is terminated using solder. It is a modular and Ethernet connector type, specifically designed for RJ11 applications.
Checking distributor stock and pricing after the page loads.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |