Right-angle, shielded modular jack connector with 8 positions and 8 contacts. Features copper alloy/bronze contacts with gold plating, through-hole mounting, and solder termination. Operates within a temperature range of -40°C to 85°C, with a 2.54mm pitch and a depth of 21.59mm. This RoHS compliant component is supplied in rail/tube packaging.
BEL SS-6488S-A-NF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Length | 16.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6488S-A-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.