The BEL SS-6488S-A-NF-01-50 is a modular jack with 8 contacts, a right-angle body orientation, and a terminal pitch of 2.54mm. It features a solder termination method and is designed for through-hole mounting. This component is a part of the connectors and interconnects category, specifically an I/O connector, modular and Ethernet connector, and RJ11 connector.
BEL SS-6488S-A-NF-01-50 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL SS-6488S-A-NF-01-50 to view detailed technical specifications.
No datasheet is available for this part.