The BEL SS-6488S-A-NF-RMK4 is an 8-contact right angle RJ11 modular connector with a copper alloy contact material and gold plating. It features a through hole package type and is designed for use in temperatures ranging from -40°C to 85°C. The connector is RoHS compliant and has a shielding type of shielded. It is available in a tray packaging format with a pitch of 2.54mm.
BEL SS-6488S-A-NF-RMK4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6488S-A-NF-RMK4 to view detailed technical specifications.
No datasheet is available for this part.