Shielded, right-angle modular connector featuring 8 contacts, each with gold-plated copper alloy construction. This through-hole mounted jack offers a 2.54mm pitch and a single port with 8 loaded positions across one row. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 85°C and includes a locking mechanism for secure connection.
BEL SS-6488S-A-PG4-BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Down |
| Length | 17.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 64 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6488S-A-PG4-BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
