BEL SS-6488S-A-PG4-BA-RMK4-50 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SS-6488S-A-PG4-BA-RMK4-50 to view detailed technical specifications.
No datasheet is available for this part.