BEL SS-650810-A-FLS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.36mm |
| Direction | User Selectable |
| Gender | Female |
| Length | 18.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810-A-FLS to view detailed technical specifications.
No datasheet is available for this part.