
Modular Ethernet connector, featuring 8 contacts and a female, straight orientation. This through-hole mount jack utilizes a solder termination with a 2.54mm pitch and copper alloy contacts plated with gold. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
BEL SS-650810-A-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.36mm |
| Direction | User Selectable |
| Lead Free | Lead Free |
| Length | 15.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810-A-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.