
Shielded, straight, through-hole modular connector featuring 10 positions and 8 loaded contacts. This 1.5A, 30V AC rated jack utilizes a copper alloy/bronze contact material with gold plating for reliable data and telecom applications. Constructed with a silver metal package and polyester insulator, it offers a wide operating temperature range of -40°C to 85°C and a UL94 V-0 flammability rating. The connector is solder terminated and designed for one port with a 2.54mm pitch.
BEL SS-650810S-A-FLS technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 17.02mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-650810S-A-FLS to view detailed technical specifications.
No datasheet is available for this part.