This 10-contact female through hole connector features a copper alloy contact material with gold plating and is available in a shielded configuration. It is designed for use in applications where a user-selectable direction is required and is suitable for use in temperatures ranging from -40°C to 85°C. The connector is packaged in a tray and has a 2.54mm pitch. It is compliant with RoHS regulations and is available in a series 65 configuration.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |