RJ11 telephone connector, straight, female, unshielded, featuring 10 positions loaded and 1 port. This through-hole mount component utilizes a 2.54mm pitch and copper alloy contacts with gold plating for reliable termination via solder. Operating within a temperature range of -40°C to 85°C, it offers lead-free and RoHS compliant construction.
BEL SS-651010-A-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.36mm |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-651010-A-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.