BEL SS-6544-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.51mm |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 11.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6544-NF to view detailed technical specifications.
No datasheet is available for this part.