
6-contact, 6-position modular connector with a straight, through-hole mount orientation. Features a female jack with solder termination and a locking mechanism. Constructed with a polyester housing and copper alloy/bronze contacts plated with gold. Operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. This unshielded, single-port connector is RoHS compliant.
BEL SS-6566-FLS technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 16.51mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 16.13mm |
| Material | Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 65 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-6566-FLS to view detailed technical specifications.
No datasheet is available for this part.
