BEL SS-664804S-A-PG4-AC-A283 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SS-664804S-A-PG4-AC-A283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.