BEL SS-670606-5-A66 technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-670606-5-A66 to view detailed technical specifications.
No datasheet is available for this part.