BEL SS-670606-BH-3ESI technical specifications.
| Direction | User Selectable |
| Gender | Female |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 67 |
| Shielding | Shielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-670606-BH-3ESI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.