BEL SS-6888-NF-RMK-C40 technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 1.02mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL SS-6888-NF-RMK-C40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.