BEL SS-7026-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 41 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70 |
| Shielding | Shielded |
| Termination | Solder |
| Width | 18.1mm |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7026-NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.