Conn Telephone/Telecom RCP 48 POS 2.54mm Solder RA Thru-Hole 48 Terminal 6 Port Cat 5
BEL SS-718806S-A-PG4-AC-A283 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 48 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-718806S-A-PG4-AC-A283 to view detailed technical specifications.
No datasheet is available for this part.