
Shielded, right-angle modular jack with 8 positions and 8 contacts (8P8C). Features copper alloy contacts with gold plating, designed for through-hole mounting and solder termination. Operating temperature range from -40°C to 85°C, with a 2.54mm pitch. This female connector offers a single port and single row configuration, with a downward orientation.
BEL SS-7188S-A-PG4-BA-50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7188S-A-PG4-BA-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
