
8-position, single-row, female modular connector featuring a straight, through-hole mount and solder termination. This unshielded jack offers a 2.54mm pitch and copper alloy contacts with gold plating for reliable connectivity. Designed for telecom and datacom applications, it operates within a temperature range of -40°C to 85°C and includes a locking mechanism. The connector is lead-free and RoHS compliant.
BEL SS-7188V-A-NF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 16.36mm |
| Direction | User Selectable |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71V |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7188V-A-NF to view detailed technical specifications.
No datasheet is available for this part.
