Shielded, vertical modular jack connector with 8 positions and 1 port, featuring a 2.54mm pitch. This female connector utilizes a copper alloy contact material with gold plating and offers solder termination. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
BEL SS-7188VS-A-FLS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 71V |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7188VS-A-FLS to view detailed technical specifications.
No datasheet is available for this part.