Shielded, vertical modular jack with 8 positions and 8 contacts, featuring a copper alloy contact material with gold plating. This female connector offers a straight orientation and through-hole mounting with a 2.54mm pitch. Operating temperature range is -40°C to 85°C, with solder termination and a depth of 17.02mm.
BEL SS-7188VS-A-NF-50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 17.02mm |
| Direction | User Selectable |
| Gender | Female |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 71V |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7188VS-A-NF-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.