BEL SS-73100-002 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Up and Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 73100 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-73100-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.