BEL SS-7368H11S-PG4-AC-A447-50 technical specifications.
| Type | Telephone/Telecom |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for BEL SS-7368H11S-PG4-AC-A447-50 to view detailed technical specifications.
No datasheet is available for this part.