This 8-port right angle shielded connector features a copper alloy contact material with gold plating. It is designed for through hole mounting and operates within a temperature range of -40°C to 85°C. The connector is packaged in bulk and has a 2.54mm pitch. It is compliant with RoHS regulations and is not radiation hardened.
BEL SS-74100-001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Ports | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-74100-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.