BEL SS-748804SC5-GY-PG4-BZ-50 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 40 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL SS-748804SC5-GY-PG4-BZ-50 to view detailed technical specifications.
No datasheet is available for this part.