8-contact, shielded, right-angle modular connector with a 2.54mm pitch. Features gold-plated copper alloy female contacts and solder termination. Designed for through-hole mounting with a locking mechanism, operating within a -40°C to 85°C temperature range. This telecom and datacom jack is presented in green and yellow colors.
BEL SS-7488S-GY-PG4-BA technical specifications.
| Color | Green, Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | Down |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 74 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-7488S-GY-PG4-BA to view detailed technical specifications.
No datasheet is available for this part.