BEL SS-77100-004 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Direction | Up |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 6.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ARJ45® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-77100-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.