BEL SS-82100-003 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Direction | User Selectable |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 82 |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for BEL SS-82100-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
