SS39RTE
BEL SS39RTE technical specifications.
| Color | Red |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for BEL SS39RTE to view detailed technical specifications.
No datasheet is available for this part.